XVB7L65 | Schneider Electric

Led flashlight element, orange, 24 V AC/DC, IP66, XVB7L65

Order No.: 06P7995
EAN: 3606487129578
MPN:
XVB7L65
Series: Harmony XVB7
XVB7L65 Schneider Electric Beacons Image 1
XVB7L65 Schneider Electric Beacons Image 2
XVB7L65 Schneider Electric Beacons Image 3
XVB7L65 Schneider Electric Beacons Image 4
XVB7L65 Schneider Electric Beacons Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.5573 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
124.56 € *
Price list
Quantity
Price per unit*
1 pcs.
124.5573 €
2 pcs.
121.3681 €
3 pcs.
118.3336 €
*incl. VAT plus shipping costs
Subject to prior sale

Light Module Beacon, XVB7L65, Schneider Electric

This beacon lens is part of the Harmony XVB7 range, featuring Ø 70mm modular tower lights designed for easy customer assembly. This orange beacon lens is designed as a lighting unit that connects to a base and to light or sound modules to form a complete tower light. The XVB7L65 beacon lens is powered by 24V ACDC and features an energy-efficient LED that emits a flashing light signal (2 Joules flash). Featuring a simple and modular design, this unit allows for easy installation with a base unit to create a complete tower light. Its energy-efficient LED maximizes brightness while minimizing energy consumption. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66 rating, making it ideal for operation in harsh environments.

The Harmony XVB7 modular tower lights are visual or audible signaling units used for indicating, throughout 360°, the various states of a machine or installation. This product complies with UL 60947-5-1, IEC 60947-5-1, and CSA C22.2 No 60947-5-1 standards. It features CE marking and holds cULus, CCC, RCM, and UKCA certifications. Light modules, base modules, and audible modules can be assembled to make a complete tower light. To simplify mounting, fixing plates, tubes, and brackets are available for separate purchase. Harmony XVB7 offers a wide range of voltage selection and flexible mounting options with visual and audible functions. The range features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • Diamond-cut lens for even light and higher brightness
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • Energy-efficient LED to maximize brightness while minimizing energy consumption
Technical specifications
Filter Property Value
Version led flashlight element
Colour orange
Farbe der Beleuchtung orange
Voltage 24 V AC/DC
Rated current 250 mA
Degree of protection (IP) IP66
Installation diameter 70 mm
Height 63.82 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No