XVB7C67 | Schneider Electric
Led flashlight element, white, 24 V AC/DC, IP66, XVB7C67
NCNR (non cancelable / non returnable)
Light module, XVB7C67, Schneider Electric
This light module is part of the Harmony XVB7 range, featuring Ø 70mm modular tower lights designed for easy customer assembly. This white light module is designed as a lighting unit that connects to a base and to other light or sound modules to form a complete tower light. The XVB7C67 light module is powered by 24V ACDC and features an energy-efficient LED that emits a flashing light signal. Featuring a simple and modular design, this unit allows for easy installation with a base unit to create a complete tower light. Its energy-efficient LED maximizes brightness while minimizing energy consumption. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66, making it ideal for operation in harsh environments.
The Harmony XVB7 modular tower lights are visual or audible signaling units used for indicating, throughout 360°, the various states of a machine or installation. This product complies with UL 60947-5-1, IEC 60947-5-1, and CSA C22.2 No 60947-5-1 standards. It features CE marking and holds cULus, CCC, RCM, and UKCA certifications. Other light modules, base modules, beacons, and audible modules can be assembled to make a complete tower light. To simplify mounting, fixing plates, tubes, and brackets are available for separate purchase. Harmony XVB7 offers a wide range of voltage selection and flexible mounting options with visual and audible functions. The Harmony XVB7 range features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Diamond-cut lens for even light and higher brightness
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- Energy-efficient LED to maximize brightness while minimizing energy consumption
| Filter | Property | Value |
|---|---|---|
| Version | led flashlight element | |
| Colour | white | |
| Farbe der Beleuchtung | white | |
| Voltage | 24 V AC/DC | |
| Rated current | 250 mA | |
| Degree of protection (IP) | IP66 | |
| Installation diameter | 70 mm | |
| Height | 59.3 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |