A9E18333 | Schneider Electric

Signal light, blue, 12-48 V AC/DC, IP2/IPxx B, A9E18333

Order No.: 01P7232
EAN: 3606480088445
MPN:
A9E18333
Series: ilL
A9E18333 Schneider Electric Beacons
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
23.1931 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.1931 €

Signal light, A9E18333, Schneider Electric

Acti 9 iIL indicator light. LED, blue, operating voltage (Ue) 12-48V AC / 12-48V DC. Lights up when voltage is applied. The iIL indicator fulfils the following standards - IEC/EN 60947-5-1.

Technical specifications
Filter Property Value
Version indicator light
Colour white
Farbe der Beleuchtung blue
Voltage 12-48 V AC/DC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Country of origin BE
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No