NSYCVF156M115 | Schneider Electric
AC axial fan, 115 V, 120 x 120 x 38 mm, 156 m³/h, 42 dB, ball bearing, Schneider Electric NSYCVF156M115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8083 € *
Standard delivery time from the manufacturer is: 2 Weeks
AC Axial fan, NSYCVF156M115, SCHNEIDER
Features
- High flow rate
- Low noise level
- It is equipped with 1 axial motor
- Mercury free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 156 m³/h | |
| Sound pressure level | 42 db | |
| Type of bearing | ball bearing | |
| Power consumption | 15 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |