ZBRM21B0 | Schneider Electric
Wireless and battery-free manual switch, unlit, groping, waistband round, green/red, front ring black, mounting Ø 22 mm, ZBRM21B0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.7175 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wireless and batteryless transmitter, ZBRM21B0, Schneider Electric
This housing is equipped with a 22 mm radio push-button. It is programmed into the respective receiver using a simple button combination. The transmitter and receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The possible range is up to 100 metres in an open field and 25 metres in a closed switch cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless and battery-free manual switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green/red | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |