ZB6CW6 | Schneider Electric
Pushbutton, illuminable, groping, waistband square, blue, front ring black, mounting Ø 16 mm, ZB6CW6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 2 Weeks
Illuminated pushbutton, ZB6CW6, Schneider Electric
This Harmony ZB6CW6 is a blue square flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | blue | |
| Front ring colour | black | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |