ZB6CW5 | Schneider Electric
Pushbutton, illuminable, groping, waistband square, yellow, mounting Ø 16 mm, ZB6CW5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 1 Week
Illuminated pushbutton, ZB6CW5, Schneider Electric
This Harmony ZB6CW5 is a yellow square flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |