ZB6CF3 | Schneider Electric
Pushbutton switch, illuminable, latching, waistband square, green, mounting Ø 16 mm, ZB6CF3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 2 Weeks
Illuminated pushbutton, ZB6CF3, Schneider Electric
This Harmony ZB6CF3 is a green square flush illuminated push button head, latching, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |