ZB6CE3 | Schneider Electric
Pushbutton, illuminable, groping, waistband square, green, mounting Ø 16 mm, ZB6CE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: 1 Week
Pushbutton, ZB6CE3, Schneider Electric
Front element for Harmony ZB6 illuminated push-button. Plastic cover. Dimensions (WxHxD) 18x18x36 mm, mounting diameter 16 mm, weight 0.016 kg. Square head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |