ZB6CD22 | Schneider Electric

Toggle switch, unlit, latching, waistband square, black, front ring black, 2 x 60°, mounting Ø 16 mm, ZB6CD22

Order No.: 06P3356
EAN: 3389110776805
MPN:
ZB6CD22
Series: Harmony ZB6
ZB6CD22 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6501 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.6501 €

Front element, ZB6CD22, Schneider Electric

This Harmony ZB6CD22 is a black square selector switch head, 2-position stay put. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Collar shape of the front frame square
can be illuminated No
Actuator colour black
Front ring colour black
Installation diameter 16 mm
Rotation angle 2 x 60°
Protection class IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes