ZB6CD08 | Schneider Electric
Toggle switch, illuminable, latching, waistband square, front ring black, 2 x 90°, mounting Ø 16 mm, ZB6CD08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
5 pcs.
9.2106 €
10 pcs.
8.8060 €
15 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch head, ZB6CD08, Schneider Electric
This Harmony ZB6CD08 is a illuminated square selector switch head, 2-position stay put. It is part of the range Harmony XB6 diameter 16 mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Front ring colour | black | |
| Installation diameter | 16 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |