ZB6CD02 | Schneider Electric
Toggle switch, illuminable, latching, waistband square, front ring black, 2 x 60°, mounting Ø 16 mm, ZB6CD02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
9.5557 €
10 pcs.
9.1392 €
15 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Front element, ZB6CD02, Schneider Electric
This Harmony ZB6CD02 is an illuminated square selector switch head, 2-position stay put. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Front ring colour | black | |
| Installation diameter | 16 mm | |
| Rotation angle | 2 x 60° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |