ZB6AGB | Schneider Electric
Key switch, unlit, latching, waistband round, front ring black, trigger position 0 + 1, mounting Ø 16 mm, ZB6AGB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9785 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch head, ZB6AGB, Schneider Electric
This Harmony ZB6AGB is a selector switch head, 2-position stay put, key operated Ronis 200. It is part of the range Harmony XB6 diameter 16 mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | black | |
| Installation diameter | 16 mm | |
| Trigger position key | 0 + 1 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |