ZB6AF5 | Schneider Electric
Pushbutton, for illuminated pushbutton ZB6, illuminable, latching, waistband round, yellow, mounting Ø 16 mm, ZB6AF5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.4851 €
10 pcs.
7.1638 €
15 pcs.
6.7711 €
20 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button head, ZB6AF5, Schneider Electric
This Harmony ZB6AF5 is a yellow flush illuminated push button head, latching for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | for illuminated pushbutton ZB6 | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Installation diameter | 16 mm | |
| Installation height | 18 mm | |
| Installation depth | 33 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |