ZB5RTC2 | Schneider Electric
Wireless pushbutton, unlit, waistband round, black, mounting Ø 40 mm, ZB5RTC2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.1251 € *
Standard delivery time from the manufacturer is: 1 Week
Pushbutton, ZB5RTC2, Schneider Electric
This wireless and batteryless push button is part of the range Harmony XB5R plastic and XB4R metal. It features a transmitter fitted with a fixing collar and a spring return black mushroom head, diameter 40 mm. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. It weighs 55 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Installation diameter | 40 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |