ZB5RTA3 | Schneider Electric

Pushbutton, with transmitter, unlit, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB5RTA3

Order No.: 06P3256
EAN: 3606480334597
MPN:
ZB5RTA3
ZB5RTA3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.9966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.00 € *
Price list
Quantity
Price per unit*
1 pcs.
67.9966 €
5 pcs.
66.1402 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, ZB5RTA3, Schneider Electric

This complete transmitter is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features a transmitter fitted with a fixing collar and a spring return flush push button head with green clipped-in cap.

Technical specifications
Filter Property Value
Product type pushbutton
Version with transmitter
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Customs tariff number 85269200
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes