ZB5FLCUST02 | Schneider Electric

Pushbutton, for unlit pushbutton, unlit, waistband round, white, mounting Ø 30 mm, ZB5FLCUST02

Order No.: 27L5328
EAN: 3606481822109
MPN:
ZB5FLCUST02
Series: Harmony ZB5
ZB5FLCUST02 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6251 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
3 pcs.
13.9706 €
5 pcs.
13.3756 €
10 pcs.
12.6497 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, ZB5FLCUST02, Schneider Electric

Pushbutton, front element, Harmony XB5F, plastic, 30 mm, protruding, customized.

Technical specifications
Filter Property Value
Product type pushbutton
Version for unlit pushbutton
Collar shape of the front frame round
can be illuminated No
Actuator colour white
Type of mounting flush mounting
Installation diameter 30 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes