ZB5FD4C0 | Schneider Electric

Toggle switch, 2 positions, unlit, groping, waistband round, black, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FD4C0

Order No.: 27L5696
EAN: 3606489771782
MPN:
ZB5FD4C0
Series: Harmony ZB5
ZB5FD4C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
3 pcs.
14.4347 €
5 pcs.
13.8159 €
10 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB5FD4C0, Schneider Electric

Harmony XB5, Flush mounted selector switch head, plastic, black, 30mm, 2 positions, spring return right to left, grey bezel

Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Installation diameter 30.5 mm
Rotation angle 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes