ZB5FD403C0 | Schneider Electric
Toggle switch, 2 positions, unlit, groping, waistband round, green, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FD403C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2681 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
3 pcs.
13.6255 €
5 pcs.
13.0424 €
10 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, ZB5FD403C0, Schneider Electric
Harmony XB5, Flush mounted selector switch head, plastic, green, 30mm, 2 positions, spring return right to left, grey bezel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |