ZB5FD2C0 | Schneider Electric

Toggle switch, 2 positions, unlit, latching, waistband round, black, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FD2C0

Order No.: 27L5695
EAN: 3606489771508
MPN:
ZB5FD2C0
Series: Harmony ZB5
ZB5FD2C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
3 pcs.
13.0186 €
5 pcs.
12.4593 €
10 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB5FD2C0, Schneider Electric

Flush mounted selector switch head, Harmony XB5, plastic, black, 30mm, 2 positions, stay put, grey bezel

Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Installation diameter 30.5 mm
Rotation angle 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes