ZB5FD201C0 | Schneider Electric

Toggle switch, 2 positions, unlit, latching, waistband round, white, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FD201C0

Order No.: 27L5702
EAN: 3606489771386
MPN:
ZB5FD201C0
Series: Harmony ZB5
ZB5FD201C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6358 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
3 pcs.
16.8266 €
5 pcs.
16.1126 €
10 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB5FD201C0, Schneider Electric

Harmony XB5, Flush mounted selector switch head, plastic, white, 30mm, 2 positions, stay put, grey bezel

Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour white
Front ring colour gray
Installation diameter 30.5 mm
Rotation angle 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes