ZB5AW183SC0 | Schneider Electric
Pushbutton, for universal LED, illuminable, waistband round, yellow, front ring light gray, mounting Ø 22 mm, ZB5AW183SC0
NCNR (non cancelable / non returnable)
Illuminated push button head, ZB5AW183SC0, Schneider Electric
This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed/replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is imapct, dust, water and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | for universal LED | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Front ring colour | light gray | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 33 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |