ZB5AW183 | Schneider Electric
Pushbutton, illuminable, groping, waistband round, yellow, mounting Ø 22 mm, ZB5AW183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available in 3 Days: 227 pcs. - if ordered today
Illuminated pushbutton, ZB5AW183, Schneider Electric
This illuminated pushbutton in the colour yellow is compatible with a universal LED with various supply voltages. This product is mounted in a 22 mm hole. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |