ZB5AV03 | Schneider Electric
Signal light, illuminable, waistband round, green, front ring black, mounting Ø 22 mm, ZB5AV03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Available in 3 Days: 97 pcs. - if ordered today
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator light, ZB5AV03, Schneider Electric
This Harmony XB5 plain lens green head for pilot light is supplied with BA9s base. It offers a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of lens. It enables complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |