ZB5AT24 | Schneider Electric
Pushbutton switch, pull release, unlit, latching, waistband round, black, front ring black, mounting Ø 22 mm, ZB5AT24
NCNR (non cancelable / non returnable)
Front element, ZB5AT24, Schneider Electric
This Harmony XB5 30mm mushroom is black, operates with latched push-pull mechanism. It provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 30mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Version | pull release | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |