ZB5AS842Y | Schneider Electric

Mushroom pushbutton, rotary release, unlit, waistband round, black, front ring dark gray, mounting Ø 22 mm, ZB5AS842Y

Order No.: 27L5426
EAN: 3606480611018
MPN:
ZB5AS842Y
Series: Harmony ZB5
ZB5AS842Y Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7298 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
3 pcs.
19.8254 €
5 pcs.
18.7544 €
10 pcs.
17.7667 €
*incl. VAT plus shipping costs
Subject to prior sale

Mushroom pushbutton head, ZB5AS842Y, Schneider Electric

This Harmony XB5, general safe stop 40mm mushroom black head operates with latched turn to release mechanism. This 40mm mushroom shaped push-button head is used as general safe-stop head, ideal for situations where quick actions are required for a process or machine to to function correctly. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push-button shape, makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Features

  • Dark gray plastic bezel
  • Class II conforming to IEC 60536
  • IK03 conforming to IEC 50102
  • Wide range of operating temperature from -40°C to 70°C
Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version rotary release
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour dark gray
Installation diameter 22 mm
Installation height 30 mm
Installation depth 56 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes