ZB5AL7340 | Schneider Electric
Double pushbutton, unlit, groping, waistband rectangular, green/red, front ring black, mounting Ø 22 mm, ZB5AL7340
NCNR (non cancelable / non returnable)
Double pushbutton, ZB5AL7340, Schneider Electric
This double head has 1 green and 1 red button and provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is distinguishable visually at a distance thanks to clear colors and by touch due to flush and projecting elements. It minimizes errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Actuator colour | green/red | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |