ZB5AK1553C0 | Schneider Electric
Toggle switch, 3 positions, illuminable, latching, waistband round, orange, front ring gray, 45°, mounting Ø 22 mm, ZB5AK1553C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4660 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.47 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4660 €
3 pcs.
24.3593 €
5 pcs.
23.0265 €
10 pcs.
21.8365 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, ZB5AK1553C0, Schneider Electric
Head for illuminated selector switch, Harmony XB5, grey bezel, orange handle, 22mm, universal LED, 3 positions,.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | orange | |
| Front ring colour | gray | |
| Installation diameter | 22 mm | |
| Rotation angle | 45° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |