ZB5AK1343C0 | Schneider Electric

Toggle switch, 3 positions, illuminable, latching, waistband round, red, front ring gray, 45°, mounting Ø 22 mm, ZB5AK1343C0

Order No.: 27L5560
EAN: 3606489767341
MPN:
ZB5AK1343C0
Series: Harmony ZB5
ZB5AK1343C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
ZB5AK1343C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
ZB5AK1343C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
ZB5AK1343C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
ZB5AK1343C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1209 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
3 pcs.
24.0261 €
5 pcs.
22.7052 €
10 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, ZB5AK1343C0, Schneider Electric

Head for illuminated selector switch, Harmony XB5, grey bezel, red handle, 22mm, universal LED, 3 positions.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour gray
Installation diameter 22 mm
Rotation angle 45°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes