ZB5AG4DC0 | Schneider Electric
Key switch, 2 positions, unlit, latching, waistband round, black, front ring light gray, 2 x 90°, mounting Ø 22 mm, ZB5AG4DC0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8638 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.86 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8638 €
3 pcs.
41.1383 €
5 pcs.
39.5556 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, ZB5AG4DC0, Schneider Electric
This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP66, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | light gray | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |