ZB5AG2DC0 | Schneider Electric

Key switch, 2 positions, unlit, latching, waistband round, black, front ring gray, 2 x 90°, mounting Ø 22 mm, ZB5AG2DC0

Order No.: 27L5880
EAN: 3606489765323
MPN:
ZB5AG2DC0
Series: Harmony ZB5
ZB5AG2DC0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3049 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.30 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3049 €
3 pcs.
39.6389 €
5 pcs.
38.1157 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, ZB5AG2DC0, Schneider Electric

This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP66, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type key switch
Version 2 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Installation diameter 22 mm
Rotation angle 2 x 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes