ZB5AG212C0 | Schneider Electric
Key switch, 2 positions, unlit, latching, waistband round, black, front ring light gray, 2 x 90°, mounting Ø 22 mm, ZB5AG212C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.9296 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
56.93 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9296 €
3 pcs.
54.6567 €
5 pcs.
52.5504 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, ZB5AG212C0, Schneider Electric
This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP66, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | light gray | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |