ZB5AG02D | Schneider Electric
Key switch, unlit, latching, waistband round, front ring black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB5AG02D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6258 € *
Available in 3 Days: 74 pcs. - if ordered today
Front element, ZB5AG02D, Schneider Electric
This head with key (key no.8D1) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |