ZB5AD912 | Schneider Electric
Potentiometer, incl. mounting plate for potentiometer, unlit, waistband round, black, front ring black, mounting Ø 22 mm, ZB5AD912
NCNR (non cancelable / non returnable)
Potentiometer head, ZB5AD912, Schneider Electric
This Harmony XB5 head and mounting base is used for potentiometer application. This head and mounting base for potentiometer provides an ergonomic external interface for controlling your machines thanks to its knurled knob head. It is ideal for controlling key parameters of automation components like drives and inverters and is easily installed and replaced on compatible potentiometers. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It has a metal bezel, this makes it ideal for applications requiring high impact and vibration resistance.
It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Product type | potentiometer | |
| Version | incl. mounting plate for potentiometer | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |