ZB5AD5C0 | Schneider Electric

Toggle switch, 3 positions, unlit, latching, waistband round, black, front ring gray, 45°, mounting Ø 22 mm, ZB5AD5C0

Order No.: 27L5766
EAN: 3606489763626
MPN:
ZB5AD5C0
Series: Harmony ZB5
ZB5AD5C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
3 pcs.
14.4347 €
5 pcs.
13.8159 €
10 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB5AD5C0, Schneider Electric

Harmony XB5, Selector switch head, plastic, black, 22mm, 3 positions, spring return to center, grey bezel

Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Installation diameter 22 mm
Rotation angle 45°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes