ZB5AD5 | Schneider Electric

Toggle switch, unlit, groping, waistband round, black, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AD5

Order No.: 06N4513
EAN: 3389110905199
MPN:
ZB5AD5
3389110905199
Series: Harmony ZB5
ZB5AD5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.328 € *
Available: 2 pcs.
Available in 3 Days: 944 pcs. - if ordered today
Total Price:
13.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.328 €

Selector switch head, ZB5AD5, Schneider Electric

This Harmony XB5, black selector switch head with standard handle has 3 positions, operates with spring return to center mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Installation diameter 22 mm
Rotation angle 3 x 45°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes