ZB5AD405C0 | Schneider Electric
Toggle switch, 2 positions, unlit, groping, waistband round, yellow, front ring gray, 90°, mounting Ø 22 mm, ZB5AD405C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
3 pcs.
13.4351 €
5 pcs.
12.8639 €
10 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, ZB5AD405C0, Schneider Electric
Harmony XB5, Selector switch head, plastic, yellow, 22mm, 2 positions, spring return from right to left, grey bezel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Front ring colour | gray | |
| Installation diameter | 22 mm | |
| Rotation angle | 90° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |