ZB5AD29 | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AD29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 1 Week
Front element selector switch, ZB5AD29, Schneider Electric
This switch head with black knurled knob provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |