ZB5AD206C0 | Schneider Electric

Toggle switch, 2 positions, unlit, latching, waistband round, blue, front ring gray, 90°, mounting Ø 22 mm, ZB5AD206C0

Order No.: 27L5740
EAN: 3606489763060
MPN:
ZB5AD206C0
Series: Harmony ZB5
ZB5AD206C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
3 pcs.
16.0293 €
5 pcs.
15.3629 €
10 pcs.
14.5180 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB5AD206C0, Schneider Electric

Selector switch head, Harmony XB5, plastic, blue, 22mm, 2 positions, stay put, grey bezel

Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour blue
Front ring colour gray
Installation diameter 22 mm
Rotation angle 90°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes