ZB5AD2 | Schneider Electric

Toggle switch, unlit, latching, waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AD2

Order No.: 06N4512
EAN: 3389110904963
MPN:
ZB5AD2
3389110904963
Series: Harmony ZB5
ZB5AD2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2455 € *
Available: 2 pcs.
Available in 3 Days: 3,678 pcs. - if ordered today
Total Price:
11.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.2455 €

Selector switch head, ZB5AD2, Schneider Electric

This Harmony XB5, black selector switch head with standard handle has 2 positions, operates with stay-put mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Installation diameter 22 mm
Rotation angle 2 x 90°
Protection class IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes