ZB5AA791 | Schneider Electric
Triple pushbutton, unlit, groping, waistband rectangular, front ring black, mounting Ø 22 mm, ZB5AA791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Available in 3 Days: 3 pcs. - if ordered today
Triple pushbutton, ZB5AA791, Schneider Electric
This 3-function head provides 1 red button interface and 2 buttons without cap to your machines. It is easily installed into a standard 22mm diameter cut-out. It is also easily assembled with a collar and contact blocks to fulfill a large variety of functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triple pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |