ZB5AA79 | Schneider Electric
Double pushbutton, groping, waistband rectangular, black, front ring black, mounting Ø 22 mm, ZB5AA79
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9484 € *
Available in 3 Days: 297 pcs. - if ordered today
Double pushbutton, ZB5AA79, Schneider Electric
This double head is supplied without cap. This allows users to customize control functions with desired caps for their machines operations. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |