ZB5AA72124 | Schneider Electric
Triple pushbutton, unlit, groping, waistband rectangular, front ring black, mounting Ø 22 mm, ZB5AA72124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1931 € *
Standard delivery time from the manufacturer is: 2 Weeks
Triple pushbutton, ZB5AA72124, Schneider Electric
This 3-function head provides a complete 3 button interface to your machines with a single panel cut-out, it has 1 red and 2 black buttons. It is easily installed into a standard 22mm diameter cut-outs. It is assembled with a collar and contact blocks to fulfill a large variety of functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triple pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |