ZB5AA66C0 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, waistband round, blue, front ring metal, mounting Ø 22 mm, ZB5AA66C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
3 pcs.
14.6608 €
5 pcs.
14.0301 €
10 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button head, ZB5AA66C0, Schneider Electric
This button head provides a robust and ergonomic interface for controlling your machines thanks to its recessed high guard head. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | blue | |
| Front ring colour | metal | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 31 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |