ZB5AA38C0 | Schneider Electric

Pushbutton, for universal LED, illuminable, waistband round, green, front ring light gray, mounting Ø 22 mm, ZB5AA38C0

Order No.: 27L5212
EAN: 3606489762346
MPN:
ZB5AA38C0
Series: Harmony ZB5
ZB5AA38C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
5 pcs.
8.5799 €
10 pcs.
8.2110 €
15 pcs.
7.7469 €
20 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button head, ZB5AA38C0, Schneider Electric

This button head with transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly and used for insertion of legend. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour light gray
Installation diameter 22 mm
Installation height 29 mm
Installation depth 30 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No