ZB5AA18 | Schneider Electric
Pushbutton, illuminable, groping, waistband round, white, front ring dark gray, mounting Ø 22 mm, ZB5AA18
NCNR (non cancelable / non returnable)
Pushbutton, ZB5AA18, Schneider Electric
This white flush button head with transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is used for insertion of legend. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | dark gray | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 30 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |