ZB5AA16C0 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, waistband round, white, front ring light gray, mounting Ø 22 mm, ZB5AA16C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
3 pcs.
15.0416 €
5 pcs.
14.3990 €
10 pcs.
13.6136 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button head, ZB5AA16C0, Schneider Electric
This button head provides a robust and ergonomic interface for controlling your machines thanks to its recessed high guard head. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | light gray | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 31 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |