ZB4RTA4 | Schneider Electric
Pushbutton, with transmitter, unlit, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4RTA4
NCNR (non cancelable / non returnable)
Pushbutton, ZB4RTA4, Schneider Electric
This wireless batteryless transmitter push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP30 and IP65, making it ideal for operation in harsh environments. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions.
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with transmitter | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |