ZB4FV013 | Schneider Electric
Pushbutton, illuminable, waistband round, white, mounting Ø 30.5 mm, ZB4FV013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Standard delivery time from the manufacturer is: 1 Week
Light indicator, ZB4FV013, Schneider Electric
This indicator light in the colour white is compatible with a universal LED with various supply voltages. The dome of the indicator light is smooth. This product is mounted in a 30 mm hole. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Installation diameter | 30.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |