ZB4FK1243 | Schneider Electric
Toggle switch, illuminable, latching, waistband round, red, 2 x 90°, mounting Ø 30.5 mm, ZB4FK1243
NCNR (non cancelable / non returnable)
Switch head, ZB4FK1243, Schneider Electric
This 30.5mm head for illuminated selector switch provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |